
KGM15ACG1H102FM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H102FMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H102FMCT-ND - Cut Tape (CT) 478-KGM15ACG1H102FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H102FM |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H102FM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07350 € | 7,35 € |
| 500 | 0,05658 € | 28,29 € |
| 1.000 | 0,05136 € | 51,36 € |
| 2.500 | 0,04585 € | 114,62 € |
| 5.000 | 0,04254 € | 212,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03845 € | 576,75 € |
| 30.000 | 0,03645 € | 1.093,50 € |
| 45.000 | 0,03544 € | 1.594,80 € |
| 75.000 | 0,03433 € | 2.574,75 € |
| 105.000 | 0,03368 € | 3.536,40 € |
| 150.000 | 0,03306 € | 4.959,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

