
KGM15ACG1E390FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E390FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E390FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E390FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E390FT |
Description | CAP CER 39PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E390FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,15600 € | 15,60 € |
| 500 | 0,12480 € | 62,40 € |
| 1.000 | 0,11517 € | 115,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10072 € | 402,88 € |
| 8.000 | 0,09535 € | 762,80 € |
| 12.000 | 0,09267 € | 1.112,04 € |
| 20.000 | 0,08969 € | 1.793,80 € |
| 28.000 | 0,08795 € | 2.462,60 € |
| 40.000 | 0,08627 € | 3.450,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

