
KGM15ACG1E270JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E270JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E270JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E270JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E270JT |
Description | CAP CER 27PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E270JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01448 € | 7,24 € |
| 1.000 | 0,01275 € | 12,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01018 € | 40,72 € |
| 8.000 | 0,00922 € | 73,76 € |
| 12.000 | 0,00874 € | 104,88 € |
| 20.000 | 0,00822 € | 164,40 € |
| 28.000 | 0,00791 € | 221,48 € |
| 40.000 | 0,00761 € | 304,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

