
KGM15ACG1E1R0BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E1R0BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E1R0BTCT-ND - Cut Tape (CT) 478-KGM15ACG1E1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E1R0BT |
Description | CAP CER 1PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E1R0BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28300 € | 14,15 € |
| 100 | 0,24640 € | 24,64 € |
| 500 | 0,18254 € | 91,27 € |
| 1.000 | 0,15515 € | 155,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15290 € | 611,60 € |
| 8.000 | 0,14566 € | 1.165,28 € |
| 12.000 | 0,14203 € | 1.704,36 € |
| 20.000 | 0,13801 € | 2.760,20 € |
| 28.000 | 0,13566 € | 3.798,48 € |
| 40.000 | 0,13340 € | 5.336,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

