KGM15ACG1C1R2BT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 12.956
Unit Price: 0,56000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13724 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03049 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03101 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


KEMET
In Stock: 4.204
Unit Price: 0,66000 €
Datasheet

Upgrade


YAGEO
In Stock: 93.039
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05363 €
Datasheet
1.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C1R2BT

DigiKey Part Number
478-KGM15ACG1C1R2BTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1C1R2BT
Description
CAP CER 1.2PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C1R2BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16669 €666,76 €
Manufacturers Standard Package
Unit Price without VAT:0,16669 €
Unit Price with VAT:0,19503 €