
KGM05FR51C474KH | |
|---|---|
DigiKey Part Number | 478-KGM05FR51C474KHTR-ND - Tape & Reel (TR) 478-KGM05FR51C474KHCT-ND - Cut Tape (CT) 478-KGM05FR51C474KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05FR51C474KH |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05FR51C474KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23080 € | 11,54 € |
| 100 | 0,20770 € | 20,77 € |
| 500 | 0,16850 € | 84,25 € |
| 1.000 | 0,15641 € | 156,41 € |
| 2.500 | 0,14366 € | 359,15 € |
| 5.000 | 0,13597 € | 679,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12964 € | 1.296,40 € |
| 20.000 | 0,12443 € | 2.488,60 € |
| 30.000 | 0,12182 € | 3.654,60 € |
| 50.000 | 0,11892 € | 5.946,00 € |
| 70.000 | 0,11723 € | 8.206,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

