
KGM05AR72A102KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR72A102KHTR-ND - Tape & Reel (TR) 478-KGM05AR72A102KHCT-ND - Cut Tape (CT) 478-KGM05AR72A102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR72A102KH |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR72A102KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,08860 € | 8,86 € |
| 500 | 0,06258 € | 31,29 € |
| 1.000 | 0,05476 € | 54,76 € |
| 2.500 | 0,05215 € | 130,38 € |
| 5.000 | 0,04824 € | 241,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05019 € | 501,90 € |
| 20.000 | 0,04754 € | 950,80 € |
| 30.000 | 0,04621 € | 1.386,30 € |
| 50.000 | 0,04474 € | 2.237,00 € |
| 70.000 | 0,04388 € | 3.071,60 € |
| 100.000 | 0,04305 € | 4.305,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

