
KGM05AR71H562JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H562JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H562JHCT-ND - Cut Tape (CT) 478-KGM05AR71H562JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H562JH |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H562JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13500 € | 6,75 € |
| 100 | 0,12000 € | 12,00 € |
| 500 | 0,09468 € | 47,34 € |
| 1.000 | 0,08688 € | 86,88 € |
| 2.500 | 0,07866 € | 196,65 € |
| 5.000 | 0,07370 € | 368,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06963 € | 696,30 € |
| 20.000 | 0,06627 € | 1.325,40 € |
| 30.000 | 0,06459 € | 1.937,70 € |
| 50.000 | 0,06273 € | 3.136,50 € |
| 70.000 | 0,06164 € | 4.314,80 € |
| 100.000 | 0,06059 € | 6.059,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

