
KGM05AR71H333KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H333KHTR-ND - Tape & Reel (TR) 478-KGM05AR71H333KHCT-ND - Cut Tape (CT) 478-KGM05AR71H333KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H333KH |
Description | CAP CER 0.033UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H333KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,12500 € | 12,50 € |
| 500 | 0,09884 € | 49,42 € |
| 1.000 | 0,09077 € | 90,77 € |
| 2.500 | 0,08226 € | 205,65 € |
| 5.000 | 0,07714 € | 385,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07293 € | 729,30 € |
| 20.000 | 0,06946 € | 1.389,20 € |
| 30.000 | 0,06772 € | 2.031,60 € |
| 50.000 | 0,06580 € | 3.290,00 € |
| 70.000 | 0,06467 € | 4.526,90 € |
| 100.000 | 0,06359 € | 6.359,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

