10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H103MH

DigiKey Part Number
478-KGM05AR71H103MHTR-ND - Tape & Reel (TR)
478-KGM05AR71H103MHCT-ND - Cut Tape (CT)
478-KGM05AR71H103MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H103MH
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H103MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06800 €0,68 €
500,04760 €2,38 €
1000,04130 €4,13 €
5000,03086 €15,43 €
1.0000,02764 €27,64 €
2.5000,02425 €60,62 €
5.0000,02221 €111,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02054 €205,40 €
20.0000,01916 €383,20 €
30.0000,01847 €554,10 €
50.0000,01770 €885,00 €
70.0000,01726 €1.208,20 €
100.0000,01683 €1.683,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €