
KGM05AR71E682JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E682JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E682JHCT-ND - Cut Tape (CT) 478-KGM05AR71E682JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E682JH |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E682JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10060 € | 10,06 € |
| 500 | 0,07866 € | 39,33 € |
| 1.000 | 0,07189 € | 71,89 € |
| 2.500 | 0,06477 € | 161,92 € |
| 5.000 | 0,06048 € | 302,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05695 € | 569,50 € |
| 20.000 | 0,05405 € | 1.081,00 € |
| 30.000 | 0,05259 € | 1.577,70 € |
| 50.000 | 0,05098 € | 2.549,00 € |
| 70.000 | 0,05003 € | 3.502,10 € |
| 100.000 | 0,04913 € | 4.913,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

