
KGM05AR71E473KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E473KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E473KHCT-ND - Cut Tape (CT) 478-KGM05AR71E473KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E473KH |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E473KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02040 € | 2,04 € |
| 500 | 0,01472 € | 7,36 € |
| 1.000 | 0,01297 € | 12,97 € |
| 2.500 | 0,01113 € | 27,82 € |
| 5.000 | 0,01003 € | 50,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00912 € | 91,20 € |
| 20.000 | 0,00837 € | 167,40 € |
| 30.000 | 0,00800 € | 240,00 € |
| 50.000 | 0,00758 € | 379,00 € |
| 70.000 | 0,00734 € | 513,80 € |
| 100.000 | 0,00711 € | 711,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

