
KGM05AR71E103JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E103JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E103JHCT-ND - Cut Tape (CT) 478-KGM05AR71E103JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E103JH |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E103JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12300 € | 6,15 € |
| 100 | 0,10920 € | 10,92 € |
| 500 | 0,08580 € | 42,90 € |
| 1.000 | 0,07857 € | 78,57 € |
| 2.500 | 0,07095 € | 177,38 € |
| 5.000 | 0,06636 € | 331,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06258 € | 625,80 € |
| 20.000 | 0,05947 € | 1.189,40 € |
| 30.000 | 0,05791 € | 1.737,30 € |
| 50.000 | 0,05619 € | 2.809,50 € |
| 70.000 | 0,05518 € | 3.862,60 € |
| 100.000 | 0,05421 € | 5.421,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

