
KGM05AR71C473KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C473KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C473KHCT-ND - Cut Tape (CT) 478-KGM05AR71C473KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C473KH |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C473KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13866 € | 69,33 € |
| 1.000 | 0,12825 € | 128,25 € |
| 2.500 | 0,11728 € | 293,20 € |
| 5.000 | 0,11066 € | 553,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10522 € | 1.052,20 € |
| 20.000 | 0,10074 € | 2.014,80 € |
| 30.000 | 0,09849 € | 2.954,70 € |
| 50.000 | 0,09600 € | 4.800,00 € |
| 70.000 | 0,09454 € | 6.617,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

