
KGM05AR71C471JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C471JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C471JHCT-ND - Cut Tape (CT) 478-KGM05AR71C471JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C471JH |
Description | CAP CER 470PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C471JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,10660 € | 10,66 € |
| 500 | 0,08366 € | 41,83 € |
| 1.000 | 0,07658 € | 76,58 € |
| 2.500 | 0,06910 € | 172,75 € |
| 5.000 | 0,06460 € | 323,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06090 € | 609,00 € |
| 20.000 | 0,05785 € | 1.157,00 € |
| 30.000 | 0,05632 € | 1.689,60 € |
| 50.000 | 0,05463 € | 2.731,50 € |
| 70.000 | 0,05364 € | 3.754,80 € |
| 100.000 | 0,05269 € | 5.269,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

