
KGM05AR71C222KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C222KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C222KHCT-ND - Cut Tape (CT) 478-KGM05AR71C222KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C222KH |
Description | CAP CER 2200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C222KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01710 € | 1,71 € |
| 500 | 0,01224 € | 6,12 € |
| 1.000 | 0,01073 € | 10,73 € |
| 2.500 | 0,00916 € | 22,90 € |
| 5.000 | 0,00821 € | 41,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00744 € | 74,40 € |
| 20.000 | 0,00680 € | 136,00 € |
| 30.000 | 0,00648 € | 194,40 € |
| 50.000 | 0,00613 € | 306,50 € |
| 70.000 | 0,00592 € | 414,40 € |
| 100.000 | 0,00572 € | 572,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

