0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C123KH

DigiKey Part Number
478-KGM05AR71C123KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C123KHCT-ND - Cut Tape (CT)
478-KGM05AR71C123KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C123KH
Description
CAP CER 0.012UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C123KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
500,02900 €1,45 €
1000,02480 €2,48 €
5000,01804 €9,02 €
1.0000,01596 €15,96 €
2.5000,01378 €34,45 €
5.0000,01247 €62,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01140 €114,00 €
20.0000,01051 €210,20 €
30.0000,01007 €302,10 €
50.0000,00958 €479,00 €
70.0000,00929 €650,30 €
100.0000,00902 €902,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €