
KGM05AR71C103MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C103MHTR-ND - Tape & Reel (TR) 478-KGM05AR71C103MHCT-ND - Cut Tape (CT) 478-KGM05AR71C103MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C103MH |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C103MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05614 € | 28,07 € |
| 1.000 | 0,05096 € | 50,96 € |
| 2.500 | 0,04548 € | 113,70 € |
| 5.000 | 0,04219 € | 210,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03948 € | 394,80 € |
| 20.000 | 0,03725 € | 745,00 € |
| 30.000 | 0,03613 € | 1.083,90 € |
| 50.000 | 0,03490 € | 1.745,00 € |
| 70.000 | 0,03417 € | 2.391,90 € |
| 100.000 | 0,03348 € | 3.348,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

