
KGM05AR71A102MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A102MHTR-ND - Tape & Reel (TR) 478-KGM05AR71A102MHCT-ND - Cut Tape (CT) 478-KGM05AR71A102MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A102MH |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A102MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07920 € | 7,92 € |
| 500 | 0,06118 € | 30,59 € |
| 1.000 | 0,05563 € | 55,63 € |
| 2.500 | 0,04978 € | 124,45 € |
| 5.000 | 0,04625 € | 231,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04719 € | 471,90 € |
| 20.000 | 0,04466 € | 893,20 € |
| 30.000 | 0,04338 € | 1.301,40 € |
| 50.000 | 0,04198 € | 2.099,00 € |
| 70.000 | 0,04115 € | 2.880,50 € |
| 100.000 | 0,04036 € | 4.036,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

