
KGM05AR71A102JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A102JHTR-ND - Tape & Reel (TR) 478-KGM05AR71A102JHCT-ND - Cut Tape (CT) 478-KGM05AR71A102JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A102JH |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A102JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,08192 € | 40,96 € |
| 1.000 | 0,07494 € | 74,94 € |
| 2.500 | 0,06759 € | 168,97 € |
| 5.000 | 0,06316 € | 315,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05952 € | 595,20 € |
| 20.000 | 0,05652 € | 1.130,40 € |
| 30.000 | 0,05502 € | 1.650,60 € |
| 50.000 | 0,05335 € | 2.667,50 € |
| 70.000 | 0,05238 € | 3.666,60 € |
| 100.000 | 0,05144 € | 5.144,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

