0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR70J474KH

DigiKey Part Number
478-KGM05AR70J474KHTR-ND - Tape & Reel (TR)
478-KGM05AR70J474KHCT-ND - Cut Tape (CT)
478-KGM05AR70J474KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR70J474KH
Description
CAP CER 0.47UF 6.3V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR70J474KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22100 €2,21 €
500,16400 €8,20 €
1000,14650 €14,65 €
5000,11676 €58,38 €
1.0000,10762 €107,62 €
2.5000,09795 €244,88 €
5.0000,09213 €460,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08734 €873,40 €
20.0000,08340 €1.668,00 €
30.0000,08142 €2.442,60 €
50.0000,07923 €3.961,50 €
70.0000,07795 €5.456,50 €
100.0000,07672 €7.672,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €