KGM05AR51H331KH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 115.847
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.648
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 4.400
Unit Price: 0,83000 €
Datasheet

Upgrade


KEMET
In Stock: 17.825
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 173.193
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 64.832
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 2.872
Unit Price: 0,17000 €
Datasheet

Upgrade


KEMET
In Stock: 35.272
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08568 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10016 €
Datasheet

Upgrade


TDK
In Stock: 2.510
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK
In Stock: 9.744
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 80.965
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 448.486
Unit Price: 0,09000 €
Datasheet
330 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51H331KH

DigiKey Part Number
478-KGM05AR51H331KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR51H331KH
Description
CAP CER 330PF 50V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51H331KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04685 €468,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04685 €
Unit Price with VAT:0,05481 €