0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51E224KH

DigiKey Part Number
478-KGM05AR51E224KHTR-ND - Tape & Reel (TR)
478-KGM05AR51E224KHCT-ND - Cut Tape (CT)
478-KGM05AR51E224KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51E224KH
Description
CAP CER 0.22UF 25V X5R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51E224KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14700 €1,47 €
500,10680 €5,34 €
1000,09420 €9,42 €
5000,07350 €36,75 €
1.0000,06708 €67,08 €
2.5000,06032 €150,80 €
5.0000,05625 €281,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05763 €576,30 €
20.0000,05469 €1.093,80 €
30.0000,05323 €1.596,90 €
50.0000,05160 €2.580,00 €
70.0000,05065 €3.545,50 €
100.0000,04973 €4.973,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €