
KGM05AR51A474MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A474MHTR-ND - Tape & Reel (TR) 478-KGM05AR51A474MHCT-ND - Cut Tape (CT) 478-KGM05AR51A474MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51A474MH |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51A474MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,18960 € | 18,96 € |
| 500 | 0,15314 € | 76,57 € |
| 1.000 | 0,14189 € | 141,89 € |
| 2.500 | 0,13002 € | 325,05 € |
| 5.000 | 0,12287 € | 614,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11698 € | 1.169,80 € |
| 20.000 | 0,11213 € | 2.242,60 € |
| 30.000 | 0,10970 € | 3.291,00 € |
| 50.000 | 0,10701 € | 5.350,50 € |
| 70.000 | 0,10543 € | 7.380,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

