
KGM05ACG1H5R6CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H5R6CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H5R6CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H5R6CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H5R6CH |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H5R6CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05720 € | 28,60 € |
| 1.000 | 0,05193 € | 51,93 € |
| 2.500 | 0,04638 € | 115,95 € |
| 5.000 | 0,04303 € | 215,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04029 € | 402,90 € |
| 20.000 | 0,03802 € | 760,40 € |
| 30.000 | 0,03689 € | 1.106,70 € |
| 50.000 | 0,03563 € | 1.781,50 € |
| 70.000 | 0,03490 € | 2.443,00 € |
| 100.000 | 0,03419 € | 3.419,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

