
KGM05ACG1H470JN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H470JNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H470JNCT-ND - Cut Tape (CT) 478-KGM05ACG1H470JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H470JN |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H470JN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01390 € | 1,39 € |
| 500 | 0,00986 € | 4,93 € |
| 1.000 | 0,00861 € | 8,61 € |
| 2.500 | 0,00730 € | 18,25 € |
| 5.000 | 0,00651 € | 32,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00447 € | 223,50 € |
| 100.000 | 0,00415 € | 415,00 € |
| 150.000 | 0,00399 € | 598,50 € |
| 250.000 | 0,00382 € | 955,00 € |
| 350.000 | 0,00371 € | 1.298,50 € |
| 500.000 | 0,00361 € | 1.805,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

