KGM05ACG1H151GH is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1.219
Unit Price: 0,25000 €
Datasheet

Direct


Murata Electronics
In Stock: 101.283
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 11.609
Unit Price: 1,31000 €
Datasheet

Upgrade


TDK
In Stock: 12.144
Unit Price: 0,43000 €
Datasheet

Upgrade


YAGEO
In Stock: 15.561
Unit Price: 0,11000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 385.874
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00285 €
Datasheet

Parametric Equivalent


TDK
In Stock: 17.152
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 91.380
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00851 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00772 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.900
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00698 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00630 €
Datasheet
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H151GH

DigiKey Part Number
478-KGM05ACG1H151GHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H151GHCT-ND - Cut Tape (CT)
478-KGM05ACG1H151GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H151GH
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H151GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26800 €2,68 €
500,20200 €10,10 €
1000,17600 €17,60 €
5000,13038 €65,19 €
1.0000,11083 €110,83 €
2.5000,10430 €260,75 €
5.0000,09778 €488,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11506 €1.150,60 €
20.0000,11027 €2.205,40 €
30.0000,10787 €3.236,10 €
50.0000,10521 €5.260,50 €
70.0000,10365 €7.255,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €