
KGM05ACG1H0R5BH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H0R5BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H0R5BHCT-ND - Cut Tape (CT) 478-KGM05ACG1H0R5BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H0R5BH |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H0R5BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06422 € | 32,11 € |
| 1.000 | 0,05844 € | 58,44 € |
| 2.500 | 0,05236 € | 130,90 € |
| 5.000 | 0,04870 € | 243,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04569 € | 456,90 € |
| 20.000 | 0,04321 € | 864,20 € |
| 30.000 | 0,04197 € | 1.259,10 € |
| 50.000 | 0,04059 € | 2.029,50 € |
| 70.000 | 0,03979 € | 2.785,30 € |
| 100.000 | 0,03901 € | 3.901,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

