
KGM05ACG1E5R6BH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E5R6BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E5R6BHCT-ND - Cut Tape (CT) 478-KGM05ACG1E5R6BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E5R6BH |
Description | CAP CER 5.6PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E5R6BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,07296 € | 36,48 € |
| 1.000 | 0,06658 € | 66,58 € |
| 2.500 | 0,05986 € | 149,65 € |
| 5.000 | 0,05582 € | 279,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05249 € | 524,90 € |
| 20.000 | 0,04975 € | 995,00 € |
| 30.000 | 0,04837 € | 1.451,10 € |
| 50.000 | 0,04685 € | 2.342,50 € |
| 70.000 | 0,04596 € | 3.217,20 € |
| 100.000 | 0,04511 € | 4.511,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

