3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E3R9BH

DigiKey Part Number
478-KGM05ACG1E3R9BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E3R9BHCT-ND - Cut Tape (CT)
478-KGM05ACG1E3R9BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E3R9BH
Description
CAP CER 3.9PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E3R9BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14100 €1,41 €
500,10180 €5,09 €
1000,09000 €9,00 €
5000,07002 €35,01 €
1.0000,06384 €63,84 €
2.5000,05733 €143,32 €
5.0000,05342 €267,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05019 €501,90 €
20.0000,04754 €950,80 €
30.0000,04621 €1.386,30 €
50.0000,04474 €2.237,00 €
70.0000,04388 €3.071,60 €
100.0000,04305 €4.305,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €