KGM05ACG1E390GH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4.414
Unit Price: 0,44000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.081
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.120
Unit Price: 0,39000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,19417 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37473 €
Datasheet

Upgrade


KEMET
In Stock: 3.013
Unit Price: 1,19000 €
Datasheet

Upgrade


KEMET
In Stock: 9.774
Unit Price: 0,71000 €
Datasheet

Upgrade


YAGEO
In Stock: 55.667
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 98.297
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 35.913
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00211 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06506 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01953 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01683 €
Datasheet
39 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E390GH

DigiKey Part Number
478-KGM05ACG1E390GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E390GH
Description
CAP CER 39PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
39 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E390GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11096 €1.109,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11096 €
Unit Price with VAT:0,12982 €