
KGM05ACG1E221GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E221GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E221GHCT-ND - Cut Tape (CT) 478-KGM05ACG1E221GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E221GH |
Description | CAP CER 220PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E221GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13908 € | 69,54 € |
| 1.000 | 0,12861 € | 128,61 € |
| 2.500 | 0,11757 € | 293,93 € |
| 5.000 | 0,11092 € | 554,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10545 € | 1.054,50 € |
| 20.000 | 0,10094 € | 2.018,80 € |
| 30.000 | 0,09869 € | 2.960,70 € |
| 50.000 | 0,09618 € | 4.809,00 € |
| 70.000 | 0,09472 € | 6.630,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

