
KGM05ACG1E221FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E221FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E221FHCT-ND - Cut Tape (CT) 478-KGM05ACG1E221FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E221FH |
Description | CAP CER 220PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E221FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,09050 € | 45,25 € |
| 1.000 | 0,08297 € | 82,97 € |
| 2.500 | 0,07503 € | 187,57 € |
| 5.000 | 0,07025 € | 351,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06631 € | 663,10 € |
| 20.000 | 0,06307 € | 1.261,40 € |
| 30.000 | 0,06145 € | 1.843,50 € |
| 50.000 | 0,05965 € | 2.982,50 € |
| 70.000 | 0,05859 € | 4.101,30 € |
| 100.000 | 0,05758 € | 5.758,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

