
KGM05ACG1E220GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E220GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E220GHCT-ND - Cut Tape (CT) 478-KGM05ACG1E220GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E220GH |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E220GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,17850 € | 17,85 € |
| 500 | 0,14378 € | 71,89 € |
| 1.000 | 0,13305 € | 133,05 € |
| 2.500 | 0,12173 € | 304,32 € |
| 5.000 | 0,11491 € | 574,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10930 € | 1.093,00 € |
| 20.000 | 0,10468 € | 2.093,60 € |
| 30.000 | 0,10236 € | 3.070,80 € |
| 50.000 | 0,09980 € | 4.990,00 € |
| 70.000 | 0,09830 € | 6.881,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

