
KGM05ACG1E1R2BH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E1R2BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E1R2BHCT-ND - Cut Tape (CT) 478-KGM05ACG1E1R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E1R2BH |
Description | CAP CER 1.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E1R2BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,09700 € | 9,70 € |
| 500 | 0,07574 € | 37,87 € |
| 1.000 | 0,06918 € | 69,18 € |
| 2.500 | 0,06226 € | 155,65 € |
| 5.000 | 0,05809 € | 290,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05466 € | 546,60 € |
| 20.000 | 0,05184 € | 1.036,80 € |
| 30.000 | 0,05043 € | 1.512,90 € |
| 50.000 | 0,04886 € | 2.443,00 € |
| 70.000 | 0,04795 € | 3.356,50 € |
| 100.000 | 0,04706 € | 4.706,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

