
KGM05ACG1E121GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E121GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E121GHCT-ND - Cut Tape (CT) 478-KGM05ACG1E121GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E121GH |
Description | CAP CER 120PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E121GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18450 € | 18,45 € |
| 500 | 0,14894 € | 74,47 € |
| 1.000 | 0,13795 € | 137,95 € |
| 2.500 | 0,12636 € | 315,90 € |
| 5.000 | 0,11938 € | 596,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10414 € | 1.041,40 € |
| 20.000 | 0,09969 € | 1.993,80 € |
| 30.000 | 0,09746 € | 2.923,80 € |
| 50.000 | 0,09499 € | 4.749,50 € |
| 70.000 | 0,09354 € | 6.547,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

