4.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C4R7CH

DigiKey Part Number
478-KGM05ACG1C4R7CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C4R7CHCT-ND - Cut Tape (CT)
478-KGM05ACG1C4R7CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C4R7CH
Description
CAP CER 4.7PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C4R7CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09100 €0,91 €
500,06440 €3,22 €
1000,05640 €5,64 €
5000,04278 €21,39 €
1.0000,03859 €38,59 €
2.5000,03418 €85,45 €
5.0000,03153 €157,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02934 €293,40 €
20.0000,02755 €551,00 €
30.0000,02665 €799,50 €
50.0000,02565 €1.282,50 €
70.0000,02507 €1.754,90 €
100.0000,02451 €2.451,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €