
KGM03CR51C105MH | |
|---|---|
DigiKey Part Number | 478-KGM03CR51C105MHTR-ND - Tape & Reel (TR) 478-KGM03CR51C105MHCT-ND - Cut Tape (CT) 478-KGM03CR51C105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03CR51C105MH |
Description | CAP CER 1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03CR51C105MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03610 € | 3,61 € |
| 500 | 0,02682 € | 13,41 € |
| 1.000 | 0,02395 € | 23,95 € |
| 2.500 | 0,02093 € | 52,33 € |
| 5.000 | 0,01911 € | 95,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01686 € | 252,90 € |
| 30.000 | 0,01577 € | 473,10 € |
| 45.000 | 0,01522 € | 684,90 € |
| 75.000 | 0,01461 € | 1.095,75 € |
| 105.000 | 0,01425 € | 1.496,25 € |
| 150.000 | 0,01391 € | 2.086,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

