1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03BR50J105MN

DigiKey Part Number
478-KGM03BR50J105MNTR-ND - Tape & Reel (TR)
478-KGM03BR50J105MNCT-ND - Cut Tape (CT)
478-KGM03BR50J105MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03BR50J105MN
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03BR50J105MN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
500,01720 €0,86 €
1000,01460 €1,46 €
5000,01040 €5,20 €
1.0000,00909 €9,09 €
2.5000,00772 €19,30 €
5.0000,00690 €34,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70.0000,00490 €343,00 €
140.0000,00458 €641,20 €
210.0000,00442 €928,20 €
350.0000,00424 €1.484,00 €
490.0000,00414 €2.028,60 €
700.0000,00404 €2.828,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €