4700 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71E472KH

DigiKey Part Number
478-KGM03AR71E472KHTR-ND - Tape & Reel (TR)
478-KGM03AR71E472KHCT-ND - Cut Tape (CT)
478-KGM03AR71E472KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71E472KH
Description
CAP CER 4700PF 25V X7R 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71E472KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.489
Factory Stock: 120.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
500,01780 €0,89 €
1000,01510 €1,51 €
5000,01068 €5,34 €
1.0000,00933 €9,33 €
2.5000,00793 €19,82 €
5.0000,00709 €35,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00605 €90,75 €
30.0000,00555 €166,50 €
45.0000,00529 €238,05 €
75.0000,00501 €375,75 €
105.0000,00485 €509,25 €
150.0000,00469 €703,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €