
KGM03AR51A332KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51A332KHTR-ND - Tape & Reel (TR) 478-KGM03AR51A332KHCT-ND - Cut Tape (CT) 478-KGM03AR51A332KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A332KH |
Description | CAP CER 3300PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A332KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10000 € | 10,00 € |
| 500 | 0,07818 € | 39,09 € |
| 1.000 | 0,07145 € | 71,45 € |
| 2.500 | 0,06436 € | 160,90 € |
| 5.000 | 0,06009 € | 300,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05482 € | 822,30 € |
| 30.000 | 0,05224 € | 1.567,20 € |
| 45.000 | 0,05094 € | 2.292,30 € |
| 75.000 | 0,04951 € | 3.713,25 € |
| 105.000 | 0,04867 € | 5.110,35 € |
| 150.000 | 0,04787 € | 7.180,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

