
KGM03AR51A224KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51A224KHTR-ND - Tape & Reel (TR) 478-KGM03AR51A224KHCT-ND - Cut Tape (CT) 478-KGM03AR51A224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A224KH |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A224KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02750 € | 2,75 € |
| 500 | 0,02008 € | 10,04 € |
| 1.000 | 0,01782 € | 17,82 € |
| 2.500 | 0,01544 € | 38,60 € |
| 5.000 | 0,01401 € | 70,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01224 € | 183,60 € |
| 30.000 | 0,01138 € | 341,40 € |
| 45.000 | 0,01094 € | 492,30 € |
| 75.000 | 0,01046 € | 784,50 € |
| 105.000 | 0,01018 € | 1.068,90 € |
| 150.000 | 0,00991 € | 1.486,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

