
KGM03AR50J224KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR50J224KHTR-ND - Tape & Reel (TR) 478-KGM03AR50J224KHCT-ND - Cut Tape (CT) 478-KGM03AR50J224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50J224KH |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50J224KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01496 € | 7,48 € |
| 1.000 | 0,01319 € | 13,19 € |
| 2.500 | 0,01132 € | 28,30 € |
| 5.000 | 0,01020 € | 51,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00882 € | 132,30 € |
| 30.000 | 0,00815 € | 244,50 € |
| 45.000 | 0,00781 € | 351,45 € |
| 75.000 | 0,00744 € | 558,00 € |
| 105.000 | 0,00722 € | 758,10 € |
| 150.000 | 0,00701 € | 1.051,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

