
KGM03AR50J104KN | |
|---|---|
DigiKey Part Number | 478-KGM03AR50J104KNTR-ND - Tape & Reel (TR) 478-KGM03AR50J104KNCT-ND - Cut Tape (CT) 478-KGM03AR50J104KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50J104KN |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50J104KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,01010 € | 1,01 € |
| 500 | 0,00700 € | 3,50 € |
| 1.000 | 0,00608 € | 6,08 € |
| 2.500 | 0,00510 € | 12,75 € |
| 5.000 | 0,00451 € | 22,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00322 € | 161,00 € |
| 100.000 | 0,00297 € | 297,00 € |
| 150.000 | 0,00285 € | 427,50 € |
| 250.000 | 0,00271 € | 677,50 € |
| 350.000 | 0,00263 € | 920,50 € |
| 500.000 | 0,00255 € | 1.275,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

