
KGM03ACG1H6R8CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H6R8CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H6R8CHCT-ND - Cut Tape (CT) 478-KGM03ACG1H6R8CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H6R8CH |
Description | CAP CER 6.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H6R8CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02170 € | 2,17 € |
| 500 | 0,01568 € | 7,84 € |
| 1.000 | 0,01384 € | 13,84 € |
| 2.500 | 0,01190 € | 29,75 € |
| 5.000 | 0,01074 € | 53,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00993 € | 148,95 € |
| 30.000 | 0,00919 € | 275,70 € |
| 45.000 | 0,00882 € | 396,90 € |
| 75.000 | 0,00841 € | 630,75 € |
| 105.000 | 0,00817 € | 857,85 € |
| 150.000 | 0,00794 € | 1.191,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

