
KGM03ACG1E5R6BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E5R6BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E5R6BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E5R6BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E5R6BH |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E5R6BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,12690 € | 12,69 € |
| 500 | 0,10046 € | 50,23 € |
| 1.000 | 0,09231 € | 92,31 € |
| 2.500 | 0,08370 € | 209,25 € |
| 5.000 | 0,07852 € | 392,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07211 € | 1.081,65 € |
| 30.000 | 0,06898 € | 2.069,40 € |
| 45.000 | 0,06740 € | 3.033,00 € |
| 75.000 | 0,06566 € | 4.924,50 € |
| 105.000 | 0,06465 € | 6.788,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

