
KGM03ACG1E4R7CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E4R7CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E4R7CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E4R7CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E4R7CH |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E4R7CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,09050 € | 45,25 € |
| 1.000 | 0,08297 € | 82,97 € |
| 2.500 | 0,07503 € | 187,57 € |
| 5.000 | 0,07025 € | 351,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06434 € | 965,10 € |
| 30.000 | 0,06145 € | 1.843,50 € |
| 45.000 | 0,06000 € | 2.700,00 € |
| 75.000 | 0,05839 € | 4.379,25 € |
| 105.000 | 0,05745 € | 6.032,25 € |
| 150.000 | 0,05655 € | 8.482,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

