


KGM02AR51A104MH | |
|---|---|
DigiKey Part Number | 478-KGM02AR51A104MHTR-ND - Tape & Reel (TR) 478-KGM02AR51A104MHCT-ND - Cut Tape (CT) 478-KGM02AR51A104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR51A104MH |
Description | CAP CER 0.1UF 10V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR51A104MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02780 € | 2,78 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01803 € | 18,03 € |
| 2.500 | 0,01562 € | 39,05 € |
| 5.000 | 0,01417 € | 70,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01201 € | 240,20 € |
| 40.000 | 0,01120 € | 448,00 € |
| 60.000 | 0,01080 € | 648,00 € |
| 100.000 | 0,01036 € | 1.036,00 € |
| 140.000 | 0,01010 € | 1.414,00 € |
| 200.000 | 0,00984 € | 1.968,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

