


KGM02ACG1E7R0CH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1E7R0CHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E7R0CHCT-ND - Cut Tape (CT) 478-KGM02ACG1E7R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1E7R0CH |
Description | CAP CER 7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1E7R0CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01152 € | 5,76 € |
| 1.000 | 0,01009 € | 10,09 € |
| 2.500 | 0,00859 € | 21,48 € |
| 5.000 | 0,00769 € | 38,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00635 € | 127,00 € |
| 40.000 | 0,00585 € | 234,00 € |
| 60.000 | 0,00560 € | 336,00 € |
| 100.000 | 0,00533 € | 533,00 € |
| 140.000 | 0,00517 € | 723,80 € |
| 200.000 | 0,00501 € | 1.002,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

