KGM02ACG1E5R0CH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00354 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00817 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00416 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00416 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00416 €
Datasheet
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGM02ACG1E5R0CH

DigiKey Part Number
478-KGM02ACG1E5R0CHTR-ND - Tape & Reel (TR)
478-KGM02ACG1E5R0CHCT-ND - Cut Tape (CT)
478-KGM02ACG1E5R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1E5R0CH
Description
CAP CER 5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1E5R0CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00612 €244,80 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
500,01160 €0,58 €
1000,00900 €0,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €